
TE Connectivity 53435-1 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Color | Silver |
| Contact Plating | Silver |
| Diameter | 35.13mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 134.68mm |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Plating | Silver |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Ampower |
| Shrouded | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53435-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
