TE Connectivity 53440-7 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Housing Color | Blue |
| Insulation Diameter | 4mm |
| Lead Free | Not Applicable |
| Package Quantity | 100 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53440-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.