TE Connectivity 53446-1 technical specifications.
| Color | Red |
| Contact Plating | Silver |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Lead Free | Lead Free |
| Length | 5.312inch |
| Material | Brass |
| Mount | Stud |
| Package Quantity | 5 |
| Packaging | Box |
| Plating | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Ampower |
| Terminal Material | Brass |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53446-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.