TE Connectivity 534489-1 technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 6.35mm |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Brown |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 312 |
| Number of Positions | 312 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 2 |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | HDI (High Density Interconnect) |
| Termination | Wire Wrap |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 534489-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.