
This female RF connector features a brass body with nickel plating and gold contacts. It has an impedance of 75 ohms and is designed for through-hole mounting. The operating temperature range is -55°C to 150°C. The connector is not radiation hardened and is not RoHS compliant.
TE Connectivity 534583-000 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 75R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 534583-000 to view detailed technical specifications.
No datasheet is available for this part.