110-position, 2-row shrouded header with 2.54mm pitch and 0.1-inch row spacing. Features straight, through-hole mounting with a vertical PCB mounting orientation. Copper contacts with gold plating offer a mating contact finish of gold. Housing and insulation are blue, and the component is sealable.
TE Connectivity 534650-9 technical specifications.
| Boss | No (Without) |
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.235inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Style | Socket |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 0.4inch |
| Housing Color | Blue |
| Insulation Color | Blue |
| Lead Length | 5.969mm |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating | Gold |
| Plating Thickness | 1.27um |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | Yes (With) |
| Series | 1000 Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 5.96mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 534650-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.