TE Connectivity 534683-2 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Box |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 534683-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.