152-position, 2-row right-angle header assembly with a 0.05-inch pitch and 0.15-inch row spacing. Features male pin contacts with a brass material, gold mating finish, and gold, tin, lead plating. Insulation is polymer, housing color is grey, and termination is through hole with a 4.69mm tail length. Designed for 1.78mm PCB thickness.
TE Connectivity 534688-4 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 3.56mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 6.99mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Mount | Through Hole |
| Number of Positions | 152 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.78mm |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Sealable | No (Without) |
| Series | Mini-Box, Extended |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 4.69mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 534688-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.