
This 3m fiber optic cable features a duplex, multimode design with SC connectors on both ends, housed in a low-smoke zero-halogen (LSZH) jacket. The cable has a twin zip wire construction with a diameter of 2.4mm. It is compliant with RoHS regulations and is designed for use in simplex/duplex applications.
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Connector Type A | SC |
| Connector Type B | SC |
| ELV | Compliant |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 3m |
| Mode | Multimode |
| Mount | Cable |
| Number of Conductors | 2 |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2.4mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |