TE Connectivity 5349582-1 technical specifications.
| ELV | Compliant |
| Insertion Loss | 0.3dB |
| Length | 0.5m |
| Mode | Multimode |
| Mount | Cable |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 0.9mm |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5349582-1 to view detailed technical specifications.
No datasheet is available for this part.