150-position, 3-row right-angle shrouded header receptacle with 2.54mm pitch. Features gold-plated bronze female socket contacts rated for 3A and 250V AC. Designed for through-hole mounting with a solder termination. Insulation material is glass, with a UL94 V-0 flammability rating and a maximum operating temperature of 105°C. This stackable connector is supplied in a tube.
TE Connectivity 534974-8 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 2.92mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 10.41mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| High Temperature Compatible | Yes |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 133.55mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 10.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 534974-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.