Vertical 2-row male header with 36 positions and 36 contacts, featuring a 2.54mm pitch and 0.1inch row spacing. This through-hole mount component offers a 3A current rating, 250V voltage rating, and a maximum operating temperature of 105°C. Constructed with bronze contacts plated in gold, tin, and matte finishes, it includes contact protection and mating alignment. The black housing is UL94 V-0 rated and designed for vertical PCB mounting with retention.
TE Connectivity 534978-6 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.18inch |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.03mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 55.4mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.055inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Tail Length | 4.57mm |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 534978-6 to view detailed technical specifications.
No datasheet is available for this part.