
96-contact, 3-row female receptacle with a 2.54mm pitch and straight orientation. Features gold-plated bronze contacts, a 1.5A current rating, and a press-fit termination. Designed for through-hole PCB mounting with a vertical orientation and a 1.57mm PCB thickness compatibility. Offers a -55°C to 125°C operating temperature range and UL94 V-0 flammability rating.
TE Connectivity 535032-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.83mm |
| Current Rating | 1.5A |
| Depth | 10.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 93.98mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 535032 |
| Tail Length | 4.83mm |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 535032-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
