48-contact, straight, two-part Euroconnector receptacle featuring press-fit termination. This grey, female connector offers a 2.54mm pitch and a 3-row configuration. Constructed with glass insulation and bronze contacts plated with tin, it supports 400 mating cycles and operates within a -55°C to 125°C temperature range. Designed for vertical PCB mounting with through-hole mounting and press-fit retention, it has a 1.57mm PCB thickness compatibility.
TE Connectivity 535034-5 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 4.83mm |
| Depth | 10.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 53.34mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Cycles | 400 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 535034 |
| Tail Length | 4.83mm |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 535034-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.