
96-position, 3-row female header receptacle with a 2.54mm pitch and 2.54mm row spacing. Features gold and tin/lead contact plating with a 0.76um thickness, and bronze contact material. Rated for 1.5A current, with a temperature range of -55°C to 125°C. Through-hole mount, straight orientation, and a 0.18-inch contact post length. Housing is grey, made of glass insulation, and UL94 V-0 flammability rated.
TE Connectivity 535043-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.18inch |
| Current Rating | 1.5A |
| Depth | 10.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 94mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | 535043 |
| Tail Length | 4.57mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 535043-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.