This 96-position, 3-row backplane connector features bronze contacts with gold plating, a through-hole package, and press-fit termination. It is available in a bulk packaging quantity of 150 pieces. The connector is not RoHS compliant. It is designed for use in Eurocard series applications with a 0.1-inch pitch.
TE Connectivity 535056-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | Eurocard |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 535056-4 to view detailed technical specifications.
No datasheet is available for this part.