
96-position, 3-row Eurocard header assembly with a 2.54mm pitch. Features bronze contacts with gold and tin/lead plating, a 0.19-inch contact post length, and a 1.5A current rating. This straight, through-hole mount component offers mating alignment and retention, with a press-fit termination. Constructed with a grey, UL94 V-0 rated glass insulation material, it operates within a -55°C to 125°C temperature range.
TE Connectivity 535056-5 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.19inch |
| Current Rating | 1.5A |
| Depth | 10.6mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 86.36mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Tail Length | 4.82mm |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 535056-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.