
64-position, 3-row, straight female Eurocard backplane connector with a 2.54mm pitch. Features bronze contacts with tin-lead plating, a 0.19-inch contact post length, and a 4.83mm tail length for press-fit termination. Designed for through-hole mounting with vertical PCB orientation, offering mating alignment and retention. Operates within a -55°C to 125°C temperature range with a 250V AC maximum voltage rating. Housing is grey, made of glass insulation, and rated UL94 V-0 for flammability.
TE Connectivity 535059-4 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 0.19inch |
| Depth | 10.59mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.452343inch |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 93.98mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 4.83mm |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 535059-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
