
64-position, 3-row straight backplane connector with a 2.54mm pitch. Features press-fit termination for secure PCB mounting and gold-plated bronze contacts. Operating temperature range of -55°C to 125°C with a 250V AC voltage rating. Housing is grey, made of glass insulation, and rated UL94 V-0 for flammability. Includes mating alignment and PCB mount retention.
TE Connectivity 535059-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.83mm |
| Depth | 10.59mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Glass |
| Length | 93.98mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Eurocard |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 535059-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
