
32-position, 3-row straight backplane connector with a 2.54mm pitch. Features gold-plated bronze contacts and a glass-filled insulation material. Designed for press-fit termination with a 4.83mm contact post length, suitable for 1.57mm PCB thickness. Operates within a -55°C to 125°C temperature range and offers vertical PCB mounting with retention.
TE Connectivity 535068-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4.83mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Length | 4.83mm |
| Length | 53.34mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Eurocard |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 535068-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
