
96-position, 3-row female straight receptacle for signal applications. Features a 2.54mm pitch and 2.54mm row spacing, with a 3.3mm contact post length. Constructed with bronze contacts plated in gold, tin, and lead, housed in grey glass-filled insulation. Through-hole mounting with a 250V AC max voltage rating and operating temperature range of -55°C to 125°C. UL94 V-0 flammability rating.
TE Connectivity 535090-5 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 3.3mm |
| Depth | 10.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Lead Length | 3.3mm |
| Length | 94mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Number of Signal Positions | 96 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | Eurocard |
| Tail Length | 3.3mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 535090-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
