
48-position, 3-row female header receptacle for signal applications. Features a 2.54mm pitch and straight, through-hole mounting orientation. Constructed with bronze contacts plated in gold, tin, and lead, offering a 1.5A current rating and operating temperature range of -55°C to 125°C. The grey polyester housing is UL94 V-0 flammability rated and includes mating alignment and retention features.
TE Connectivity 535091-5 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.49mm |
| Current Rating | 1.5A |
| Depth | 10.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.5mm |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Lead Length | 2.49mm |
| Length | 53.34mm |
| Make First / Break Last | No |
| Material | Polyester |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Number of Signal Positions | 48 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 2.49mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 535091-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
