110-position female backplane connector featuring a 2mm hard metric interface. Right-angle, through-hole mounting with press-fit termination. Operates across a -55°C to 125°C temperature range, with tin-plated contacts over a nickel barrier. Constructed with glass-filled polyester insulator in gray, offering commercial reliability.
TE Connectivity 5352068-1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 110 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.5 |
| Insulator Color | GRAY |
| Number Of PCB Rows | 5 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 5352068-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.