TE Connectivity 5352112-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 15.7mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 21.9mm |
| Package Quantity | 400 |
| Packaging | Tray |
| Plating Thickness | 0.5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5352112-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.