55-position, 5-row, 11-column backplane connector with a 2mm pitch. Features right-angle, through-hole mounting with press-fit termination. Bronze contacts with gold plating ensure reliable connectivity, rated for 1.5A current and 500V AC/DC. Operating temperature range from -55°C to 125°C, with UL94 V-0 flammability rating. Shielded design and lead-free construction.
TE Connectivity 5352115-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 25mm |
| Make First / Break Last | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 11 |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5352115-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
