110-position, 2-row, right-angle backplane connector with 2mm pitch and 22 columns. Features gold-plated bronze contacts for 1.5A current rating and 500V voltage rating. Designed for through-hole PCB mounting with solder termination and a shielded, grey housing. Operates from -55°C to 125°C and meets UL94 V-0 flammability standards.
TE Connectivity 5352152-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 21mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Length | 43.9mm |
| Make First / Break Last | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Columns | 22 |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Plating Thickness | 1.27um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-PACK HM |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5352152-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
