TE Connectivity 5352171-9 technical specifications.
| Contact Plating | Gold |
| Number of Positions | 95 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-PACK HM |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5352171-9 to view detailed technical specifications.
No datasheet is available for this part.