110-position, 5-row, 22-column straight receptacle header with 2mm pitch and 2mm row spacing. Features bronze contacts with gold/tin plating (1.27um thickness) and a 1.5A current rating. Designed for through-hole mounting with press-fit termination and a vertical PCB mounting orientation. Operates within a -55°C to 125°C temperature range, boasts a 500V voltage rating, and is UL94 V-0 flammability rated. Housing is grey, and the component is RoHS compliant.
TE Connectivity 5352268-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Pin |
| Current Rating | 1.5A |
| Depth | 11.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 43.9mm |
| Make First / Break Last | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 22 |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 1.27um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-PACK HM |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5352268-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.