100-position, 6-row male header with 2mm pitch and 2mm row spacing. Features press-fit termination with gold and tin plated bronze contacts. Designed for through-hole mounting with a straight, vertical PCB orientation. Operates from -55°C to 125°C, with UL94 V-0 flammability rating. Compliant with ELV, Reach SVHC, and RoHS standards.
TE Connectivity 5352352-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Style | Press-Fit |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Make First / Break Last | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Positions Loaded | 100 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 1.27um |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Shielding | Shielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5352352-1 to view detailed technical specifications.
No datasheet is available for this part.