
90-position, 2mm pitch backplane receptacle connector with 5 rows and 25 columns. Features right-angle, through-hole mounting with solder termination and a shielded, grey housing. Contact material is bronze with gold and tin plating (1.27um thickness). Operates across a -55°C to 125°C temperature range and is UL94 V-0 flammability rated. Compliant with ELV, Reach SVHC, and RoHS standards.
TE Connectivity 5352359-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Make First / Break Last | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Positions Loaded | 90 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Shielding | Shielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5352359-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.