
Rectangular connector, wire-to-board system, featuring 156 positions and 10 rows with a 2.54mm row spacing. This straight, cable mount connector offers a 3A current rating and 800mA contact current rating, with gold-plated contacts. Constructed from Nylon and Glass, it operates within a -67°C to 185°C temperature range and boasts UL94 V-0 flammability rating. Includes mating alignment and retention, with panel and cable mounting options.
TE Connectivity 5353173-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 800mA |
| Contact Plating | Gold |
| Contact Post Length | 0.606inch |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Housing Color | Black |
| Material | Nylon, Glass |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Panel, Cable |
| Number of Contacts | 156 |
| Number of Positions | 156 |
| Number of Rows | 10 |
| Number of Signal Positions | 156 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.1inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | M-ZIF |
| Shape | Rectangular |
| Shielding | Unshielded |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5353173-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.