
Rectangular connector, wire-to-board system, featuring 156 positions with a 2.54mm row spacing. This zero insertion force receptacle offers straight, through-hole termination with gold-plated copper contacts rated for 3A current and 800mA contact current. Constructed from Nylon and Glass with a black housing, it operates within a -67°C to 185°C temperature range and is UL approved, RoHS, ELV, and Halogen Free compliant.
TE Connectivity 5353177-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 800mA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.283inch |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Receptacle |
| Halogen Free | Halogen Free |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 7.1882mm |
| Material | Nylon, Glass |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 156 |
| Number of Positions | 156 |
| Number of Rows | 10 |
| Number of Signal Positions | 156 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.1inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | M-ZIF |
| Shape | Rectangular |
| Shielding | Unshielded |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5353177-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
