Right-angle, 4-position, 4-contact USB receptacle for cable-to-board applications. Features surface mount termination with a 2.5mm pitch and a 14.4mm depth. Copper alloy contacts are gold-plated for enhanced conductivity, with bright tin plating on the termination area. Housing and insulation are white, with a UL94 V-0 flammability rating.
TE Connectivity 5353583-1 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 14.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Insulation Color | White |
| Length | 25mm |
| Mount | Surface Mount, Panel, Flanges, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 55 |
| Packaging | Tray |
| PCB Thickness | 0.039inch |
| Pitch | 2.5mm |
| Plating | Bright, Tin |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5353583-1 to view detailed technical specifications.
No datasheet is available for this part.