
USB-C Receptacle, 4 Position, 4 Terminal, Right Angle Surface Mount Connector for Cable-to-Board applications. Features Palladium Nickel/Copper Alloy contacts with Gold plating, rated for Power circuit applications. Housing is Black with White insulation, offering a 2.5mm pitch and 25mm length. This component is UL94 V-0 flammability rated, Lead Free, and RoHS Compliant, supplied in Tape and Reel packaging.
TE Connectivity 5353928-2 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Material | Palladium Nickel, Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | White |
| Lead Free | Lead Free |
| Length | 25mm |
| Mount | Surface Mount, Horizontal, Panel, Flanges |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.039inch |
| Pitch | 2.5mm |
| Plating | Bright, Tin |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5353928-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
