
Right-angle, surface-mount USB receptacle for cable-to-board applications. Features a 4-position, 4-contact configuration with copper alloy contacts plated in gold for signal integrity. Rated for 1A contact current and 30V AC maximum operating voltage, with a high mating cycle count of 1500. Operates across a wide temperature range from -67°C to 185°C, with a UL94 V-0 flammability rating. Supplied in tape and reel packaging.
TE Connectivity 5353929-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Insulation Color | White |
| Length | 25mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Horizontal, Panel, Flanges |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Plating | Bright, Tin, Lead |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5353929-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
