120-position, 2-row backplane connector featuring a 2.54mm pitch and right-angle, through-hole mounting. Contact material is copper alloy with gold and tin/lead plating, offering a contact post length of 0.12 inches and tail length of 3.05mm. Housing is natural colored, with a height of 5.94mm and a maximum operating temperature of 125°C. This connector is designed for PCB mounting with retention and has a flammability rating of UL94 V-0.
TE Connectivity 535394-1 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.12inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.94mm |
| Housing Color | Natural |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 3 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | HDI (High Density Interconnect) |
| Stackable | No |
| Tail Length | 3.05mm |
| Termination | Through Hole |
| Underplate Material | Nickel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 535394-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.