Female spade tongue terminal, designed for 22AWG wire, featuring a straight orientation and free-hanging mount. Constructed from copper with tin plating, this non-insulated terminal offers a 2.18mm diameter and 12.8mm length. It supports wire gauges from 22AWG to 16AWG and utilizes crimp termination. RoHS compliant and ELV compliant.
TE Connectivity 53555-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 4.62mm |
| Diameter | 2.18mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.504inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 2.36mm |
| Stud Size | M2 |
| Termination | Crimp |
| Thickness | 0.84mm |
| Tongue Thickness | 0.79mm |
| Width | 4.62mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53555-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.