Socket strip connector featuring 7 positions on a 2.54mm pitch, designed for vertical, through-hole PCB mounting. This single-row connector utilizes bronze contacts with tin/lead plating, rated for 2A current. It offers a solder termination with a 3.18mm tail length and a 0.125-inch contact post length. The black housing has a height of 3.56mm and a maximum operating temperature of 125°C, with a UL94 V-0 flammability rating.
TE Connectivity 535584-6 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 0.125inch |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 3.56mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 2.54mm |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 3.18mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 535584-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.