Vertical, 2-row, 14-position board-to-board receptacle assembly featuring a 2.54mm pitch and 2A contact current rating. Constructed with bronze contacts plated in tin/lead, this component offers a 0.125-inch contact post length and 3.18mm tail length for solder termination. The black, UL94 V-0 rated housing is designed for through-hole mounting with a 5.03mm height and 1.57mm PCB thickness compatibility. Operating between -65°C and 125°C, this stackable header assembly is CSA approved and supplied in rail/tube packaging.
TE Connectivity 535585-7 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Type | Female Socket |
| Current Rating | 2A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.03mm |
| High Temperature Compatible | No |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD IV |
| Stackable | Yes |
| Tail Length | 3.18mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 535585-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.