52-position, 2-row right-angle shrouded header receptacle with 2.54mm pitch. Features gold/tin/lead plated bronze female socket contacts and a black UL94 V-0 rated housing. Designed for through-hole mounting with a 2.67mm contact post length and 3.18mm solder tail. This component is high-temperature compatible and measures 67.1mm in length and 8.13mm in width.
TE Connectivity 535593-1 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 2.67mm |
| Contact Type | Female Socket |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.3mm |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 67.1mm |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 630 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | No |
| Tail Length | 3.18mm |
| Termination | Solder |
| Width | 8.13mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 535593-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.