TE Connectivity 535604-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 70 |
| Number of Positions Loaded | 66 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 535604-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.