TE Connectivity 535609-1 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.92mm |
| ELV | Non-Compliant |
| High Temperature Compatible | No |
| Housing Color | Black |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 84 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 535609-1 to view detailed technical specifications.
No datasheet is available for this part.