TE Connectivity 535651-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 535651-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.