
This 68-position right angle header features a max current rating of 5A and a max voltage rating of 100V AC. It has a flammability rating of UL94 V-0 and is suitable for operating temperatures between -10°C and 70°C. The header is available in bulk packaging with 100 units per package and has a pitch of 2.54mm.
TE Connectivity 535655-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 535655-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.