
TE Connectivity 535659-2 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 68 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 535659-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
