TE Connectivity 535661-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Height | 9.6mm |
| Lead Free | Contains Lead |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Packaging | Bulk |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 535661-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.