7-position, single-row female socket header with a 2.54mm pitch. Features tin-lead plated bronze contacts with a square shape for mating. Through-hole mount termination with solder connection. Black glass-filled housing and insulation, operating from -55°C to 125°C.
TE Connectivity 535677-2 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Height | 3.48mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 17.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 8.13mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 535677-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.