8-position, single-row right-angle socket header with a 2.54mm pitch. Features tin-lead plated bronze contacts with a square shape and 2.92mm post length, rated for 2A current. Constructed with a black glass insulator and housing, it offers high temperature compatibility and a flammability rating of UL94 V-0. This stackable component is designed for solder termination and through-hole PCB mounting.
TE Connectivity 535677-9 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | Yes (With) |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 2.92mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 8.13mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 20.32mm |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 535677-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.