
The 535843-1 is a 90-position through hole connector from TE Connectivity with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a flammability rating of UL94 V-0 and is not RoHS compliant. The connector is available in a packaging of 440 pieces and has a pitch of 0.1inch. It is a male connector with a gold contact plating and is not lead-free.
TE Connectivity 535843-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 6 |
| Package Quantity | 440 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | TBC Plus (Twin Beam Connector) |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 535843-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.