TE Connectivity 535875-1 technical specifications.
| Body Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.35mm |
| ELV | Compliant |
| Height | 12.27mm |
| Lead Free | Not Applicable |
| Length | 12.64mm |
| Number of Rows | 3 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TBC (Twin Beam Connector) |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 535875-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.